Tegera OIL GRIP 8857 Black, Red Nitrile Rubber, Nitrile Foam Work Gloves, Size 11, Nitrile Foam Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

€102.60

(exc. VAT)

€126.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€102.60€17.10

*price indicative

RS Stock No.:
767-027
Mfr. Part No.:
8857-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Work Gloves

Material

Nitrile Rubber, Nitrile Foam

Lining Material

Crf Technology, Fibreglass, HPPE, Recycled Polyester, Elastane, Stainless Steel Fibre Yarn

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Number of Gloves

12

Coating

Nitrile Foam

Series

OIL GRIP 8857

Resistance Features

Cut Resistant, Heat Resistant, Oil and Grease, Waterproof

Safety Standard

CAT II

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera cut-resistant glove is designed for optimal grip in oily environments, featuring a robust oil barrier that enhances safety and performance. This glove combines comfort with excellent tactile sensitivity for varied tasks.

Cut resistant level C, protecting against lacerations and abrasions

Designed for touchscreen functionality, allowing easy device use

Knuckle and triple-dipped with nitrile foam for a superior grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy