NITRAS SAFETY ESD 3D CUT D Red HPPE Protection Gloves, Size 7, Nitrile Micro-Foam Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

€78.90

(exc. VAT)

€97.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€78.90€7.89

*price indicative

RS Stock No.:
767-158
Mfr. Part No.:
6346-1210-7
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

7

Product Type

Protection Gloves

Material

HPPE

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile Micro-Foam

Series

ESD 3D CUT D

Number of Gloves

100

Safety Standard

Cat II PPE, EN 388, OEKO TEX

Resistance Features

Abrasion Resistant, Anti-Static, Cut Resistant, Slip Resistant

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Cut protection glove offers superior defence against cuts and abrasions in various working conditions. Engineered for a perfect fit, it ensures maximum dexterity and comfort for enhanced productivity on the job.

Made from special yarn, offering high mechanical and cut resistance

Nitrile micro foam coating ensures superior grip in dry and oily conditions

Antistatic properties make them suitable for ESD-sensitive environments

Touchscreen capability enhances convenience in various operational settings

Certified to EN 388

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy