NITRAS SAFETY SKIN FLEX 3D Blue HPPE Cut Resistant Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 767-152
- Mfr. Part No.:
- 6316-1210-11
- Manufacturer:
- NITRAS SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
€47.81
(exc. VAT)
€58.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.81 | €4.781 |
*price indicative
- RS Stock No.:
- 767-152
- Mfr. Part No.:
- 6316-1210-11
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | HPPE | |
| Material | HPPE | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Series | SKIN FLEX 3D | |
| Coating | Polyurethane | |
| Number of Gloves | 100 | |
| Resistance Features | Abrasion Resistant, High Cut Protection | |
| Safety Standard | EN 388, EN ISO 21420, OEKO TEX | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Lining Material HPPE | ||
Material HPPE | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Series SKIN FLEX 3D | ||
Coating Polyurethane | ||
Number of Gloves 100 | ||
Resistance Features Abrasion Resistant, High Cut Protection | ||
Safety Standard EN 388, EN ISO 21420, OEKO TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Cut protection glove offers superior protection and flexibility, designed specifically for working with small parts while ensuring exceptional tactile sensitivity. Ideal for various industries requiring high standards in personal protective equipment.
Constructed from a special yarn for high mechanical resistance
PU coating offers excellent grip and dexterity
Certified to EN ISO 21420 and EN 388 standards
Touchscreen capable for versatile usage
Knitted wrist design ensures comfort and a secure fit
Suitable for food contact applications
Related links
- NITRAS SAFETY SKIN FLEX 3D Purple HPPE Cut Resistant Gloves Polyurethane Coating
- NITRAS SAFETY SKIN FLEX 3D Red HPPE Cut Resistant Gloves Polyurethane Coating
- NITRAS SAFETY ESD 3D CUT D Blue HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY 6316 Black Size 10, Polyurethane Coating
- NITRAS SAFETY 6316 Black Size 9, Polyurethane Coating
- NITRAS SAFETY 6316 Black Size 8, Polyurethane Coating
- NITRAS SAFETY ESD 3D CUT F Blue HPPE Protection Gloves Nitrile Micro-Foam Coating
- Hexarmor Black Size 11, Polyurethane Coating
