NITRAS SAFETY SKIN FLEX 3D Red HPPE Cut Resistant Gloves, Size 7, Polyurethane Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

€47.81

(exc. VAT)

€58.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€47.81€4.781

*price indicative

RS Stock No.:
767-154
Mfr. Part No.:
6316-1210-7
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

7

Product Type

Cut Resistant Gloves

Lining Material

HPPE

Material

HPPE

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, High Cut Protection

Safety Standard

EN 388, EN ISO 21420, OEKO TEX

Number of Gloves

100

Coating

Polyurethane

Series

SKIN FLEX 3D

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Cut protection glove offers superior protection and flexibility, designed specifically for working with small parts while ensuring exceptional tactile sensitivity. Ideal for various industries requiring high standards in personal protective equipment.

Constructed from a special yarn for high mechanical resistance

PU coating offers excellent grip and dexterity

Certified to EN ISO 21420 and EN 388 standards

Touchscreen capable for versatile usage

Knitted wrist design ensures comfort and a secure fit

Suitable for food contact applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy