Hexarmor HexArmor Helix Black, Blue HPPE Cut Resistant Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 251-1039
- Mfr. Part No.:
- 6066011
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€11.86
(exc. VAT)
€14.59
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.86 |
*price indicative
- RS Stock No.:
- 251-1039
- Mfr. Part No.:
- 6066011
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Material | HPPE | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Series | HexArmor Helix | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Material HPPE | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Series HexArmor Helix | ||
Standards/Approvals EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UVEX Cut Resistant Gloves, Size 11, Black - 6066011
This cut-resistant glove is designed for industrial handling tasks where protection against mechanical hazards is required. Constructed from high-performance polyethylene, it provides protective performance against abrasion, tear and puncture while maintaining dexterity for handling operations. The Palm has a polyurethane coating to improve grip in dry conditions. It is supplied as a pair and meets recognised protective handwear construction standards.
Features and Benefits:
• EN 388:2016 Level 4 abrasion performance improves longevity
• EN 388 Level 4 tear resistance reduces material failure
• EN 388 Level 4 puncture resistance lowers penetration risk
• EN 388 blade-protective design enhances cut performance
• PU coating increases grip for secure handling
• EN 388 Level 4 tear resistance reduces material failure
• EN 388 Level 4 puncture resistance lowers penetration risk
• EN 388 blade-protective design enhances cut performance
• PU coating increases grip for secure handling
Applications
• Suitable for metalworking where Sharp edges are present
• Used for general assembly with small components
• Ideal for handling sheet material and cut parts
• Can be used for inspection requiring tactile feedback
• Used with tools that produce mechanical wear
• Used for general assembly with small components
• Ideal for handling sheet material and cut parts
• Can be used for inspection requiring tactile feedback
• Used with tools that produce mechanical wear
What material gives the glove its cut resistance?
The primary Fibre is high-performance polyethylene, which provides resistance to slicing and cutting at the Fibre level.
How is grip achieved while preserving dexterity?
A polyurethane Palm coating adds surface friction for handling while the knitted HPPE Shell maintains flexibility.
What sizes and colours are available for workplace matching?
The glove is produced in size 11 and is available in black and blue.
Which mechanical hazard standards does it satisfy?
It conforms to EN 388:2016 and to general glove construction requirements under EN 420:2003 + A1:2009.
Related links
- Hexarmor Black Size 10, Polyurethane Coating
- Hexarmor Black Size 7, Polyurethane Coating
- NITRAS SAFETY SKIN FLEX 3D Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Black Grey Fibreglass Size 11, Nitrile Coating
- Hexarmor Helix Black Size 5, Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
