NITRAS SAFETY ESD 3D CUT D Red HPPE Protection Gloves, Size 7, Nitrile Micro-Foam Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

€150.00

(exc. VAT)

€184.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€150.00€15.00

*price indicative

RS Stock No.:
767-166
Mfr. Part No.:
6850-2110-7
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

7

Product Type

Protection Gloves

Material

HPPE

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Anti-Static, Cut Resistant, Slip Resistant

Coating

Nitrile Micro-Foam

Number of Gloves

100

Series

ESD 3D CUT D

Safety Standard

Cat II PPE, EN 388, OEKO TEX

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Cut protection glove offers premium safety through its innovative design, providing exceptional cut resistance and dexterity for various industries, making it essential for professionals seeking reliable hand protection.

Constructed with special yarn for enhanced flexibility

Touchscreen capability allows for easy use of devices while wearing

Reinforced thumb crotch enhances durability and longevity

Knitted wrist design keeps gloves securely in place

Certified under EN 388 and OEKO-TEX STANDARD 100 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy