NITRAS SAFETY ESD 3D CUT D Blue HPPE Protection Gloves, Size 11, Nitrile Micro-Foam Coating
- RS Stock No.:
- 767-163
- Mfr. Part No.:
- 6850-2110-11
- Manufacturer:
- NITRAS SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
€150.00
(exc. VAT)
€184.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €150.00 | €15.00 |
*price indicative
- RS Stock No.:
- 767-163
- Mfr. Part No.:
- 6850-2110-11
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 11 | |
| Product Type | Protection Gloves | |
| Material | HPPE | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 100 | |
| Safety Standard | Cat II PPE, EN 388, OEKO TEX | |
| Resistance Features | Abrasion Resistant, Anti-Static, Cut Resistant, Slip Resistant | |
| Series | ESD 3D CUT D | |
| Coating | Nitrile Micro-Foam | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 11 | ||
Product Type Protection Gloves | ||
Material HPPE | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 100 | ||
Safety Standard Cat II PPE, EN 388, OEKO TEX | ||
Resistance Features Abrasion Resistant, Anti-Static, Cut Resistant, Slip Resistant | ||
Series ESD 3D CUT D | ||
Coating Nitrile Micro-Foam | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Cut protection glove offers premium safety through its innovative design, providing exceptional cut resistance and dexterity for various industries, making it essential for professionals seeking reliable hand protection.
Constructed with special yarn for enhanced flexibility
Touchscreen capability allows for easy use of devices while wearing
Reinforced thumb crotch enhances durability and longevity
Knitted wrist design keeps gloves securely in place
Certified under EN 388 and OEKO-TEX STANDARD 100 standards
Related links
- NITRAS SAFETY ESD 3D CUT D Purple HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D White HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D Red HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D Blue HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT F Blue HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT F White HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT F Red HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT F Purple HPPE Protection Gloves Nitrile Micro-Foam Coating
