Tegera 916 Series Blue CRF Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn Cut Resistant Gloves, Size
- RS Stock No.:
- 767-418
- Mfr. Part No.:
- 916-6
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 10 pairs)*
€125.00
(exc. VAT)
€153.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €125.00 | €12.50 |
*price indicative
- RS Stock No.:
- 767-418
- Mfr. Part No.:
- 916-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Cut Resistant Gloves | |
| Size | 6 | |
| Lining Material | Crf Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn | |
| Material | CRF Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 1 | |
| Safety Standard | CAT II | |
| Resistance Features | Cut Resistant | |
| Series | 916 Series | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Cut Resistant Gloves | ||
Size 6 | ||
Lining Material Crf Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn | ||
Material CRF Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 1 | ||
Safety Standard CAT II | ||
Resistance Features Cut Resistant | ||
Series 916 Series | ||
Standards/Approvals EN ISO 21420:2020 | ||
- COO (Country of Origin):
- CN
The Tegera Gloves provide high dexterity and excellent protection for food handling. With a soft, washable design, they are Ideal for environments where disposable gloves are usually worn over a protective liner.
Cut resistance level F provides reliable safety
Extra-long design enhances wrist coverage
Approved for food contact handling
Related links
- Tegera 916 Series Blue CRF Technology Polyester Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 5
- Tegera 916 Series Blue CRF Technology Polyester Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 7
- Tegera 918 Series Blue Acrylic HPPE Spandex, Stainless Steel Fibre Yarn Cut Resistant
- Tegera 916 Blue Elastane Polyester Size 9
- Tegera 916 Blue Elastane Polyester Size 8
- Tegera 916 Blue Elastane Polyester Size 10
- Tegera 916 Blue Elastane Polyester Size 11
- Tegera 916 Blue Elastane Polyester Size 12
