Tegera 916 Series Blue CRF Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn Cut Resistant Gloves, Size

Image representative of range

Subtotal (1 pack of 10 pairs)*

€125.00

(exc. VAT)

€153.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€125.00€12.50

*price indicative

RS Stock No.:
767-417
Mfr. Part No.:
916-5
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Cut Resistant Gloves

Size

5

Material

CRF Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn

Lining Material

Crf Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn

Colour

Blue

EN 388 Abrasion

2

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

X

Number of Gloves

1

Safety Standard

CAT II

Series

916 Series

Resistance Features

Cut Resistant

Standards/Approvals

EN ISO 21420:2020

COO (Country of Origin):
CN
The Tegera Gloves provide exceptional protection for food handling tasks, featuring a washable construction that ensures high dexterity while safeguarding against cut injuries.

Approved for food contact, ensuring safe use in food processing

Cut resistance level F minimizes risk of injuries

Extended knit wrist cuff for secure fit and coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy