Tegera 916 Blue Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 8
- RS Stock No.:
- 808-142
- Mfr. Part No.:
- 916-8
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 10 pairs)*
€125.00
(exc. VAT)
€153.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €125.00 | €12.50 |
*price indicative
- RS Stock No.:
- 808-142
- Mfr. Part No.:
- 916-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Material | Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn | |
| Lining Material | Crf Technology, HPPE, Polyester, Spandex, Stainless Steel Fibre Yarn | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN 388 Blade | X | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Series | 916 | |
| Standards/Approvals | TP TC 019:201 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Material Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn | ||
Lining Material Crf Technology, HPPE, Polyester, Spandex, Stainless Steel Fibre Yarn | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN 388 Blade X | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Series 916 | ||
Standards/Approvals TP TC 019:201 | ||
- COO (Country of Origin):
- CN
The Tegera 916 Cut protection gloves delivers excellent fingertip sensitivity, flexibility, and Durable cut protection thanks to TEGERA CRF Technology. The glove is soft, washable at 90 °C/ 194 °F up to five times and suitable for repeated use. Ideal for food processing where a disposable glove is worn over a protective liner.
Good fingertip sensitivity
Flexible
Comfortable
Related links
- Tegera 916 Blue Elastane Polyester Size 11
- Tegera 916 Blue Elastane Polyester Size 12
- Tegera 916 Blue Elastane Polyester Size 9
- Tegera 916 Blue Elastane Polyester Size 10
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 8
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 12
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 11
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 9
