Tegera Black Fibre, Goatskin leather Welding Gloves
- RS Stock No.:
- 767-436
- Mfr. Part No.:
- 7787-10
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
€269.04
(exc. VAT)
€330.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €269.04 | €44.84 |
*price indicative
- RS Stock No.:
- 767-436
- Mfr. Part No.:
- 7787-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Welding Gloves | |
| Material | Fibre, Goatskin leather | |
| Colour | Black | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Welding Gloves | ||
Material Fibre, Goatskin leather | ||
Colour Black | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Tegera Gloves offers high protection for handling heat and cuts with its premium quality materials, ensuring durability and comfort during extensive use. Ideal for professionals in demanding environments requiring reliable hand safety.
Reinforced seams and grip patches ensure excellent control
Elasticated safety cuff provides a secure fit while working
Related links
- Tegera Black Fibre, Goatskin leather Welding Gloves
- Tegera TEGERA White Leather Welding Gloves, Size 10 350mm
- Tegera TEGERA Yellow Leather Welding Gloves, Size 6 350mm
- Tegera TEGERA Yellow Leather Welding Gloves, Size 11 350mm
- Tegera TEGERA Leather Full Grain Goatskin Welding Gloves, Size 10 360mm
- Tegera TEGERA Full Grain Goatskin Leather Welding Gloves, Size 9 360mm
- Tegera TEGERA Leather Split cowhide leather Welding Gloves, Size 12 360mm
- Tegera TEGERA White Leather Welding Gloves, Size 10
