Tegera Black Fibre, Goatskin leather Welding Gloves
- RS Stock No.:
- 767-437
- Mfr. Part No.:
- 7787-11
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
€269.04
(exc. VAT)
€330.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €269.04 | €44.84 |
*price indicative
- RS Stock No.:
- 767-437
- Mfr. Part No.:
- 7787-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Welding Gloves | |
| Material | Fibre, Goatskin leather | |
| Colour | Black | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Welding Gloves | ||
Material Fibre, Goatskin leather | ||
Colour Black | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Tegera Gloves offers high-quality protection and comfort for challenging tasks, featuring cut protection F and heat resistance up to 100°C. Designed for durability, it ensures optimal grip and fingertip sensitivity.
Reinforced seams and grip patches ensure excellent control
Elasticated safety cuff provides a secure fit while working
Related links
- Tegera Black Fibre, Goatskin leather Welding Gloves
- Tegera TEGERA Yellow Leather Welding Gloves, Size 11 350mm
- Tegera TEGERA White Leather Welding Gloves, Size 10 350mm
- Tegera TEGERA Yellow Leather Welding Gloves, Size 6 350mm
- Tegera TEGERA Leather Full Grain Goatskin Welding Gloves, Size 11 360mm
- Tegera 11CVA White Leather Welding Gloves, Size 11
- Tegera TEGERA-126A White Size 11, Leather Coating
- Tegera TEGERA Full Grain Goatskin Leather Welding Gloves, Size 9 360mm
