NITRAS SAFETY 6850 Black, Navy Blue Special Yarn Protection Gloves, Size 9, Nitrile Micro-Foam Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

€150.00

(exc. VAT)

€184.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€150.00€15.00

*price indicative

RS Stock No.:
767-481
Mfr. Part No.:
6850-2110-9
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Protection Gloves

Size

9

Material

Special Yarn

Colour

Black, Navy Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

X

Number of Gloves

2

Series

6850

Resistance Features

Abrasion Resistant, Tear Resistant

Coating

Nitrile Micro-Foam

Safety Standard

ANSI A6

Standards/Approvals

PPE risk category II

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy