SINGER SAFETY PHD18NIB Black, Grey, Orange Polyethylene Safety Gloves, Size 10, Nitrile Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

€84.07

(exc. VAT)

€103.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€84.07€8.407

*price indicative

RS Stock No.:
784-725
Mfr. Part No.:
PHD18NIB10
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Safety Gloves

Size

10

Material

Polyethylene

Lining Material

Polyester

Colour

Black, Grey, Orange

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Safety Standard

EN 388

Series

PHD18NIB

Number of Gloves

100

Coating

Nitrile

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

EU

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Work Trousers are designed for public works and maintenance, offering exceptional functionality and durability for various professional environments.

Constructed from a blend of polyamide, polyester, and elastase for breathability and durability

Includes reinforced knee pad pockets MADE from Cardura enhanced protection

Offers multiple outer pockets for practical Storage Options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy