SINGER SAFETY PHD84NIB Black, Grey, Orange Polyethylene Safety Gloves, Size 10, Nitrile Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

€87.46

(exc. VAT)

€107.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€87.46€8.746

*price indicative

RS Stock No.:
784-609
Mfr. Part No.:
PHD84NIB10
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Safety Gloves

Size

10

Lining Material

Polyester

Material

Polyethylene

Colour

Black, Grey, Orange

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Number of Gloves

100

Coating

Nitrile

Series

PHD84NIB

Standards/Approvals

EU

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Protective Gloves are designed for use in light industry, maintenance, and logistics, providing exceptional cut resistance and sensitivity. They are crafted with a nitrile micro-foam coating for enhanced grip and durability.

Liner MADE from polyester, high-density polyethylene, and elastase for comfort

Elastic knit wrist with piping for secure closure and easy adjustment

ISO 9001 and ISO 14001 certified for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy