Wonder Grip IRONPRO Black, Green Elastane, Mineral Fibre, HDPE, UHMWPE, High Density Polyethylene, Polyester Work Glove,
- RS Stock No.:
- 798-140
- Mfr. Part No.:
- WG88FP0712
- Manufacturer:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
€252.20
(exc. VAT)
€310.21
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €252.20 | €21.017 |
*price indicative
- RS Stock No.:
- 798-140
- Mfr. Part No.:
- WG88FP0712
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Work Glove | |
| Size | S/07 | |
| Lining Material | HPPE | |
| Material | Elastane, Mineral Fibre, HDPE, UHMWPE, High Density Polyethylene, Polyester | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant, Heat Resistant, Impact Protection | |
| Coating | Nitrile | |
| Series | IRONPRO | |
| Number of Gloves | 12 | |
| Safety Standard | ANSI A4, EN 388, EN 407, EN 388:4X42DP | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Work Glove | ||
Size S/07 | ||
Lining Material HPPE | ||
Material Elastane, Mineral Fibre, HDPE, UHMWPE, High Density Polyethylene, Polyester | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant, Heat Resistant, Impact Protection | ||
Coating Nitrile | ||
Series IRONPRO | ||
Number of Gloves 12 | ||
Safety Standard ANSI A4, EN 388, EN 407, EN 388:4X42DP | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip 3 gauge protective glove engineered for demanding industrial tasks requiring cut resistance, impact protection, and reliable grip. it features a tsunooga HPPE liner that delivers high tensile strength while remaining lightweight and flexible for extended wear. combined with nitrile coating and tpr reinforcements, it ensures safety, comfort, and control in challenging work environments.
Soft flexible liner, engineered with Tsunooga Japanese yarn to offer cut level A4/D protection
Reinforced thumb crotch for increased protection and extended uselife
IT-compatible with touch screen functionality for improved working conditions
Robust, soft, and stretchable TPR shielding ensuring Advanced protection while maintaining unhindered motion
Related links
- Wonder Grip IRONPRO Black Mineral Fibre UHMWPE Polyester Work Glove,
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip BEE-SMART Black Size L/09, Latex Coating
