Blaklader 2850 Black, Blue Polyester, Polyurethane Gloves, Size 10

Image representative of range

Subtotal (1 pair)*

€18.90

(exc. VAT)

€23.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€18.90

*price indicative

RS Stock No.:
806-014
Mfr. Part No.:
285014159982 - 10
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

10

Product Type

Gloves

Lining Material

Unlined

Material

Polyester, Polyurethane

Colour

Black, Blue

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Puncture

1

EN 388 Blade

1

Safety Standard

EN ISO 21420

Resistance Features

Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant

Series

2850

Mechanical Hazards EN 388

No

Number of Gloves

2

Standards/Approvals

PPE Cat 2

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Blaklader gloves are tactile work gloves designed for optimum dexterity and durability in challenging environments. Crafted from high-quality synthetic leather, these gloves facilitate screen use without removal, Ideal for versatile applications in construction.

Constructed from Durable PU and polyester for enhanced longevity.

Short cuff design with a pre-curved fit for increased comfort.

Tactile function in the index finger allows screen usage without removing gloves.

Reinforced fingertips provide additional strength and protection.

Non-lined interior ensures better breathability during use.

Chrome-free materials contribute to a safer working environment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy