Blaklader 2850 Black, Blue Polyester, Polyurethane Gloves, Size 6
- RS Stock No.:
- 806-010
- Mfr. Part No.:
- 285014159982 - 6
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 pair)*
€18.90
(exc. VAT)
€23.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €18.90 |
*price indicative
- RS Stock No.:
- 806-010
- Mfr. Part No.:
- 285014159982 - 6
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Polyester, Polyurethane | |
| Lining Material | Unlined | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | No | |
| Series | 2850 | |
| Safety Standard | EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | PPE Cat 2 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size 6 | ||
Product Type Gloves | ||
Material Polyester, Polyurethane | ||
Lining Material Unlined | ||
Colour Black, Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 No | ||
Series 2850 | ||
Safety Standard EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals PPE Cat 2 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader work gloves are designed for tactile performance and comfort, providing excellent dexterity and durability in challenging environments. Ideal for versatile use in construction, they enable touchscreen functionality without removing the gloves.
Manufactured from high-quality synthetic leather for enhanced durability.
Short cuff design for ease of wear and comfort.
Pre-curved fit with Palm padding for maximum comfort during use.
Touchscreen-compatible index finger allows for device interaction without glove removal.
Reinforced fingertips for added protection and longevity.
Related links
- Blaklader 2850 Black Polyurethane Gloves, Size 8
- Blaklader 2850 Black Polyurethane Gloves, Size 11
- Blaklader 2850 Black Polyurethane Gloves, Size 9
- Blaklader 2850 Black Polyurethane Gloves, Size 7
- Blaklader 2850 Black Polyurethane Gloves, Size 10
- Blaklader 2850 Black Polyurethane Gloves, Size 12
- Blaklader 2850 Black Polyurethane Gloves, Size 13
- Delta Plus VE702GREEN Blue Polyester Gloves Polyurethane Coating
