Blaklader 2850 Black, Blue Polyester, Polyurethane Gloves, Size 11

Subtotal (1 pair)*

€18.90

(exc. VAT)

€23.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€18.90

*price indicative

RS Stock No.:
806-015
Mfr. Part No.:
285014159982 - 11
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

11

Product Type

Gloves

Material

Polyester, Polyurethane

Lining Material

Unlined

Colour

Black, Blue

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Puncture

1

EN 388 Blade

1

Series

2850

Safety Standard

EN ISO 21420

Resistance Features

Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

2

Mechanical Hazards EN 388

No

Standards/Approvals

PPE Cat 2

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Blaklader work gloves offer exceptional dexterity and durability, crafted from high-quality synthetic leather. They provide a short cuff design with pre-curved cut for comfort and tactile function at the fingertip for screen use.

Made from PU and polyester for enhanced durability.

Non-lined interior for better fit and sensitivity.

Fingers reinforced for lasting performance.

Packed by the pair, 3 pairs per pack for convenience.

Suitable for challenging work environments that require dexterity.

Includes touch function on the index finger for easy screen interaction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy