Lebon Protection CLEAN PU Grey Polyethylene Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 808-136
- Mfr. Part No.:
- POWERFIT/7
- Manufacturer:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 10 pairs)*
€64.56
(exc. VAT)
€79.41
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.56 | €6.456 |
*price indicative
- RS Stock No.:
- 808-136
- Mfr. Part No.:
- POWERFIT/7
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 7 | |
| Product Type | Gloves | |
| Lining Material | Seamless Liner | |
| Material | Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | X | |
| EN 388 Blade | Yes | |
| Series | CLEAN PU | |
| Safety Standard | CE, EN 388, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 7 | ||
Product Type Gloves | ||
Lining Material Seamless Liner | ||
Material Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture X | ||
EN 388 Blade Yes | ||
Series CLEAN PU | ||
Safety Standard CE, EN 388, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Seamless Knitted Glove provides reliable hand protection with a flexible and comfortable fit. It is MADE from 100 percent high density polyethylene filament with elastane for durability. The PU coated Palm and fingertips ensure enhanced grip and abrasion resistance for demanding tasks.
Seamless knitted construction for comfort
High density polyethylene with elastane for strength
PU coated Palm and fingertips for grip
Elastic wrist for secure fit
Related links
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Black Polyethylene Cut Resistant Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 7,
