Tegera 916 Series Blue CRF Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn Cut Resistant Gloves, Size
- RS Stock No.:
- 767-419
- Mfr. Part No.:
- 916-7
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 10 pairs)*
€125.00
(exc. VAT)
€153.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €125.00 | €12.50 |
*price indicative
- RS Stock No.:
- 767-419
- Mfr. Part No.:
- 916-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Crf Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn | |
| Material | CRF Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Series | 916 Series | |
| Safety Standard | CAT II | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Crf Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn | ||
Material CRF Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Series 916 Series | ||
Safety Standard CAT II | ||
Standards/Approvals EN ISO 21420:2020 | ||
- COO (Country of Origin):
- CN
The Tegera Gloves provide essential protection and dexterity for safe handling in food preparation environments. Engineered with TEGERA CRF Technology, they offer both comfort and durability during intensive tasks.
Excellent fingertip sensitivity for precise handling
Soft and comfortable for extended wear
Washable at 90°C for hygienic reuse
Related links
- Tegera 916 Series Blue CRF Technology Polyester Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 6
- Tegera 916 Series Blue CRF Technology Polyester Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 5
- Tegera 918 Series Blue Acrylic HPPE Spandex, Stainless Steel Fibre Yarn Cut Resistant
- Tegera 916 Blue Elastane Polyester Size 9
- Tegera 916 Blue Elastane Polyester Size 8
- Tegera 916 Blue Elastane Polyester Size 10
- Tegera 916 Blue Elastane Polyester Size 11
- Tegera 916 Blue Elastane Polyester Size 12
