Showa Showa EBT Blue Nitrile Rubber Work Gloves, Size XXL, Nitrile Coating
- RS Stock No.:
- 808-774
- Mfr. Part No.:
- SHO75025
- Manufacturer:
- Showa
Image representative of range
Subtotal (1 box of 180 units)*
€65.93
(exc. VAT)
€81.09
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €65.93 | €0.366 |
*price indicative
- RS Stock No.:
- 808-774
- Mfr. Part No.:
- SHO75025
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | XXL | |
| Material | Nitrile Rubber | |
| Lining Material | Unlined | |
| Colour | Blue | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 360 | |
| Resistance Features | Anti-Static | |
| Safety Standard | EN | |
| Coating | Nitrile | |
| Series | Showa EBT | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size XXL | ||
Material Nitrile Rubber | ||
Lining Material Unlined | ||
Colour Blue | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 360 | ||
Resistance Features Anti-Static | ||
Safety Standard EN | ||
Coating Nitrile | ||
Series Showa EBT | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SHOWA 7502PF is crafted for sensitive skin and features Eco Best Technology, enabling accelerated biodegradation in Active landfills. Its latex- and accelerator-free design makes it Ideal for medical, industrial, and food-handling applications. Its biodegradable nature makes it an eco-conscious choice for industries prioritizing sustainability without compromising safety. It is compliant to CAT III, EN 374-1:2016/Type C K,T and EN 374-5:2016 Micro Organisms + Virus standards.
Non sterile and silicone
Accelerator free formulation protects very sensitive skin
Protects from a wide array of chemical hazards
Low modulus formulation to improve fit and reduce fatigue
Ambidextrous aiding the Ability to easily put on and remove
Related links
- Showa Showa EBT Blue Nitrile Work Gloves Nitrile Coating
- Showa Showa EBT Blue Nitrile Work Gloves Nitrile Coating
- Showa Showa EBT Blue Nitrile Work Gloves Nitrile Coating
- Showa Showa EBT Blue Nitrile Work Gloves Nitrile Coating
- Showa Showa EBT Blue Nitrile Work Gloves Uncoated Coating
- Showa NSK24 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa SHO7555 Blue Nitrile Work Gloves Uncoated Coating
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
