Unigloves Nitrex Black, Blue Polyester (Liner) Cut Resistant Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 912-383
- Mfr. Part No.:
- 241NFX-11
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 pairs)*
€110.86
(exc. VAT)
€136.36
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.86 | €11.086 |
*price indicative
- RS Stock No.:
- 912-383
- Mfr. Part No.:
- 241NFX-11
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Material | Polyester (Liner) | |
| Lining Material | HPPE, Polyester, Elastane, Steel | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | Nitrex | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 20 | |
| Mechanical Hazards EN 388 | 4X42F | |
| Standards/Approvals | EN388 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Material Polyester (Liner) | ||
Lining Material HPPE, Polyester, Elastane, Steel | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series Nitrex | ||
Resistance Features Cut Resistant | ||
Number of Gloves 20 | ||
Mechanical Hazards EN 388 4X42F | ||
Standards/Approvals EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves PPE Glove designed for superior compliance and safety in the workplace. Designed specifically for those requiring reliable protection, this glove meets stringent EU regulations for personal protective equipment.
Conforms to Regulation EU 2016/425 which ensuring high safety standards
Tested in accordance with EN 21420:2020 and EN 388:2016+A1:2018 specifications
Categorised as PPE Category II for versatile occupational use
Related links
- Unigloves Nitrex Black Size 11, Nitrile Coating
- Unigloves Nitrex Black Size 6, Nitrile Coating
- Unigloves Nitrex Black Size 7, Nitrile Coating
- Unigloves Nitrex Black Size 10, Nitrile Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
- Unigloves Nitrex Black Size 9, Nitrile Coating
- Unigloves Nitrex Black Size 6, Nitrile Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
