Polyco Healthline Grip It Orange Nitrile Work Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pair)*

€11.01

(exc. VAT)

€13.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€11.01

*price indicative

RS Stock No.:
124-0676
Mfr. Part No.:
GIOK3/08
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

8

Material

Nitrile

Lining Material

Nitrile

Colour

Orange

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

B

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

Resistance Features

Cut Resistant

Coating

Nitrile Foam

Series

Grip It

Number of Gloves

2

Safety Standard

EN 374, EN 407

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Grip It Oil C3 Gloves


Grip It Oil C3 gloves give you medium level cut resistance but is resistance to oils and liquids providing a versatile glove with excellent gripping abilities. The glove has a two layered nitrile coating giving you maximum protection, flexibility and movement. An outer sand blasted layer which includes a palm coating increases oil resistance allowing a maximum grip. The sand blasted layer provides a roughened slip resistant texture which is a benefit when working in oily and wet environments. The C3 glove is durable with a long life expectancy and delivers excellent protection.

FEATURES and BENEFITS:


Medium level cut resistance

Oil & liquid resistant

2 Layers of nitrile coating

Nitrile is sandblasted

Roughened slip-resistant texture

Excellent in wet and dry environments

Ultimate protection

Excellent gripping ability

Durable

Long life expectancy

Versatile

GLOVE MATERIAL:


2 layers of nitrile coating

First layer – soft, resilient

Excellent dexterity

Freedom of movement

Second layer – Palm coating

Oil resistant

Maximum grip

Sandblasted nitrile

Maximum grip – with oil and wet conditions

Roughened, slip resistant

Excellent protection

TYPICAL APPLICATIONS:


Construction work

Glass handling – wet and dry

Cutting and processing

Drainage works

Metal fabrication

Engineering works

Oil and petroleum operations

Manufacturing and assembly

Oil and chemical processing

Plumbing

Railway maintenance

Scaffolding

Standards

CE EN 388, Cut Level 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy