Polyco Healthline Grip It Orange Nitrile Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 124-0679
- Mfr. Part No.:
- GIOK3/11
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€11.01
(exc. VAT)
€13.54
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.01 |
*price indicative
- RS Stock No.:
- 124-0679
- Mfr. Part No.:
- GIOK3/11
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Orange | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 374, EN 407 | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Series | Grip It | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Orange | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
Safety Standard EN 374, EN 407 | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Series Grip It | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Grip It Oil C3 Gloves
Grip It Oil C3 gloves give you medium level cut resistance but is resistance to oils and liquids providing a versatile glove with excellent gripping abilities. The glove has a two layered nitrile coating giving you maximum protection, flexibility and movement. An outer sand blasted layer which includes a palm coating increases oil resistance allowing a maximum grip. The sand blasted layer provides a roughened slip resistant texture which is a benefit when working in oily and wet environments. The C3 glove is durable with a long life expectancy and delivers excellent protection.
FEATURES and BENEFITS:
Medium level cut resistance
Oil & liquid resistant
2 Layers of nitrile coating
Nitrile is sandblasted
Roughened slip-resistant texture
Excellent in wet and dry environments
Ultimate protection
Excellent gripping ability
Durable
Long life expectancy
Versatile
GLOVE MATERIAL:
2 layers of nitrile coating
First layer – soft, resilient
Excellent dexterity
Freedom of movement
Second layer – Palm coating
Oil resistant
Maximum grip
Sandblasted nitrile
Maximum grip – with oil and wet conditions
Roughened, slip resistant
Excellent protection
TYPICAL APPLICATIONS:
Construction work
Glass handling – wet and dry
Cutting and processing
Drainage works
Metal fabrication
Engineering works
Oil and petroleum operations
Manufacturing and assembly
Oil and chemical processing
Plumbing
Railway maintenance
Scaffolding
Standards
CE EN 388, Cut Level 3
Related links
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Green Nitrile Cut Resistant Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
