Polyco Healthline Grip It Yellow Nitrile Rubber Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 124-0688
- Mfr. Part No.:
- GIOTH/08
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€8.17
(exc. VAT)
€10.05
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.17 |
*price indicative
- RS Stock No.:
- 124-0688
- Mfr. Part No.:
- GIOTH/08
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Safety Standard | EN 388, EN 511 | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Series | Grip It | |
| Resistance Features | Thermal | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Safety Standard EN 388, EN 511 | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Series Grip It | ||
Resistance Features Thermal | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Grip It Oil Therm Gloves
Grip It Oil Therm gloves provide you with an excellent grip especially within oily environments. Two layers of nitrile coating give you ultimate protection and gripping ability. The first full coating is waterproof, hard wearing and provides freedom of movement. A second palm coating is infused with microfoam bubbles increasing resistance to oil and liquids providing maximum grip. A contoured design complete with a soft and comfortable thermal lining adds to the excellent comfort of this glove. With the abrasion resistance, you have a durable glove with a long life expectancy.
FEATURES and BENEFITS:
Oil and wet resistant
Excellent grip
Maximum handling ability
2 Layers of nitrile coating
Thermal lining
Contoured design
Fully waterproof
Excellent freedom of movement
Ultimate protection
Abrasion resistant
Durable
Long life expectancy
Versatile
GLOVE MATERIAL:
2 layers of nitrile coating
First layer – waterproof
Excellent dexterity
Freedom of movement
Second layer – Palm coating - Micro-foam bubble infused
Oil resistant
Maximum grip – with oily and wet conditions
Excellent protection
TYPICAL APPLICATIONS:
Construction work
Cable handling
Component handling
Drainage works
Electronics
Standards
EN 388, EN5H
Related links
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Oil Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Yellow Nitrile Waterproof Gloves Nitrile Coating
