Polyco Healthline GIW Black, Red Latex, Nylon Work Gloves, Size 9, Latex Foam Coating
- RS Stock No.:
- 124-0693
- Mfr. Part No.:
- GIW/09
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€9.86
(exc. VAT)
€12.13
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.86 |
*price indicative
- RS Stock No.:
- 124-0693
- Mfr. Part No.:
- GIW/09
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Seamless Knitted Nylon | |
| Material | Latex, Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 10 | |
| Resistance Features | Heat Resistant | |
| Safety Standard | PPE CAT II | |
| Coating | Latex Foam | |
| Series | GIW | |
| Standards/Approvals | EN407:2004, EN388:2016 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Seamless Knitted Nylon | ||
Material Latex, Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 10 | ||
Resistance Features Heat Resistant | ||
Safety Standard PPE CAT II | ||
Coating Latex Foam | ||
Series GIW | ||
Standards/Approvals EN407:2004, EN388:2016 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Grip It Wet Gloves
Grip It Wet gloves are a versatile glove that gives you two layers of latex coating that is waterproof right up to your wrist. The glove has a nylon lining which adds to your freedom of movement plus the foam latex palm is designed to increase liquid resistance. This glove gives you an excellent grip in wet and dry environments. The contoured design comfortable lining and the tapered wrist all add up to a comfortable and secure fit.
FEATURES and BENEFITS:
Wet resistant
Excellent grip
Maximum handling ability
2 Layers of latex coating
Nylon lining
Contoured design
Waterproof
Tapered wrist
Excellent freedom of movement
Ultimate protection
Durable
Versatile
GLOVE MATERIAL:
2 layers of latex coating
First layer – waterproof
Excellent dexterity
Freedom of movement
Second layer – Palm coating – Foam latex
Maximum grip –wet and dry conditions
TYPICAL APPLICATIONS:
Construction work
Highways maintenance
Components handling
Drainage works
Local authority work
Engineering work
Plumbing
Railway maintenance
Scaffolding
Standards
EN388, EN 407
Related links
- Polyco Healthline Grip It Wet Red Nylon Work Gloves Latex Foam Coating
- Polyco Healthline Grip It Wet Red Latex Work Gloves Latex Foam Coating
- Polyco Healthline Polyflex Hydro KC Blue Nylon Reusable Gloves Nitrile Foam Coating
- Polyco Healthline ChemprotecTM Black Latex Work Gloves Latex Coating
- Polyco Healthline Black Size 9, Latex Coating
- Polyco Healthline Yellow Latex General Handling Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
