Polyco Healthline Imola Brown Nitrile Rubber Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 913-9835
- Mfr. Part No.:
- DR300/10
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€14.20
(exc. VAT)
€17.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 19 November 2026
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €14.20 |
*price indicative
- RS Stock No.:
- 913-9835
- Mfr. Part No.:
- DR300/10
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Brown | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Resistance Features | Heat Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407, EN 388, EN 511 | |
| Series | Imola | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Brown | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Resistance Features Heat Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Safety Standard EN 407, EN 388, EN 511 | ||
Series Imola | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Imola Micro Foam Nitrile Coated Drivers Style Glove
Imola is a drivers style glove that you gives you a stylish but much lighter in weight and flexible glove. The Imola is lined with a soft fleece and has a 360° micro-foam coating keeping your hands warm and comfortable. With a thinner, flexible micro-foam shell which gives you more flexibility and along with the excellent mechanical properties you have an amazing abrasion resistance providing you with a glove that lasts. Imola gloves when used in wet conditions provide users with an excellent grip, channelling liquids away from the gloves surface and with the Velcro wrist straps you have a snug fit keeping your hands free from any dust and debris.
FEATURES and BENEFITS:
Drivers style
Micro-foam nitrile 360° coating
Soft fleece lining
Light in weight
Flexible
Abrasion resistant
Excellent grip
Ideal in wet environments
Adjustable Velcro wrist straps
APPLICATIONS:
Agricultural work
Bricklaying
Component handling
Emergency services work
General assembly
Haulage
Offshore maintenance
Timber and wood handling
Approvals
CE, EN388 4131, EN511 010, EN407 X2XXX
Related links
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Brown Nitrile Work Glove Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Daytona Yellow Leather Reusable Gloves Nitrile Foam Coating
