uvex Unilite Red Polyamide Work Gloves, Size 7, NBR Coating

Subtotal (1 pair)*

€3.91

(exc. VAT)

€4.81

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€3.91

*price indicative

RS Stock No.:
127-8535
Mfr. Part No.:
6096707
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

7

Product Type

Work Gloves

Lining Material

Polyamide

Material

Polyamide

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

Number of Gloves

2

Resistance Features

General Purpose

Safety Standard

No

Series

Unilite

Coating

NBR

Standards/Approvals

No

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy