Ergodyne Glove Grabber
- RS Stock No.:
- 151-2992
- Mfr. Part No.:
- E3405
- Manufacturer:
- Ergodyne
Subtotal (1 unit)*
€5.83
(exc. VAT)
€7.17
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 87 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.83 |
*price indicative
- RS Stock No.:
- 151-2992
- Mfr. Part No.:
- E3405
- Manufacturer:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Glove Grabber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Glove Grabber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Squids Grabbers hold gloves and darn near everything else that you might want close at hand. Rags, caps, water bottles you name it. Workers love em, cuz theyre a snap to use for every style, thickness, and application. With designs that attach to belt loops, standard belts, tool belts, machinery, and dam near anywhere, these non-conductive, lightweight wonder clips offer safety-conscious advanced grabology.
Grabber clip mounts to d-rings, clothing, etc.
Durable, ultra-resilient acetal copolymer
Dielectric / non-conductive material
Grabbers disconnect and can be used independently
Breakaway feature
