Ansell HyFlex 11-542 Black Nitrile Rubber Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 179-3089
- Mfr. Part No.:
- 11542090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€21.75
(exc. VAT)
€26.75
(inc. VAT)
Last RS stock
- Final 58 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €21.75 |
*price indicative
- RS Stock No.:
- 179-3089
- Mfr. Part No.:
- 11542090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Lining Material | Kevlar | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | HyFlex 11-542 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Nitrile | |
| Safety Standard | ANSI ABR 4, EN | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Lining Material Kevlar | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series HyFlex 11-542 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Nitrile | ||
Safety Standard ANSI ABR 4, EN | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell HyFlex 11-542 Series Work Gloves, Size 9, Black - 11542090
This work glove set delivers cut and abrasion protection for industrial environments. They combine a nitrile coating with a Kevlar-lined Shell to protect against Sharp edges while maintaining dexterity. Intended for tasks where grip and resistance to wear are needed, the gloves are suitable for handling metal components, assembly and press-shop operations.
Features and Benefits:
• EN388 level 4 abrasion resistance for extended service life
• ANSI ABR 4 cut protection for high-risk edge work
• EN388 puncture rating 2 reducing penetration incidents
• EN 407 contact heat level 1 resists temperatures up to 100°C
• Nitrile coating provides improved grip with minimal force
• ANSI ABR 4 cut protection for high-risk edge work
• EN388 puncture rating 2 reducing penetration incidents
• EN 407 contact heat level 1 resists temperatures up to 100°C
• Nitrile coating provides improved grip with minimal force
Applications
• Suitable for press‑shop operations with Sharp materials
• Ideal for handling metal sheets and panels safely
• Used with assembly tasks involving structural components
• Can be used for changing tools and dies in workshops
• Used for fastening and adjusting systems during installation
• Ideal for handling metal sheets and panels safely
• Used with assembly tasks involving structural components
• Can be used for changing tools and dies in workshops
• Used for fastening and adjusting systems during installation
What liner materials reduce cut risk?
The liner combines Kevlar, stainless steel, nylon and spandex for cut resistance without bulk.
Are these gloves chemically protective?
They are not certified for chemical permeation
they are a non-chemical alternative.
How are they packaged for supply?
They are supplied in sets packaged as pairs with multiple pairs per bag and carton.
What performance standards are referenced for heat and cut?
Cut performance aligns with EN ISO F and ANSI A7 while contact heat meets EN 407 level 1.
Related links
- Ansell HyFlex 11-542 Black Nitrile Work Gloves Nitrile Coating
- Ansell HyFlex 11-931 Black Nitrile Work Gloves Nitrile Coating
- Ansell HyFlex 11-944 Black Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell HyFlex 11-939 Black Size 9, Nitrile Foam Coating
- Ansell HyFlex 11-926 Purple Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-541 Grey Kevlar Work Gloves Nitrile Coating
