- RS Stock No.:
- 181-2305
- Manufacturer:
- RS PRO
14 In stock for delivery within 2 working days
Added
Price 1 Pair
€78.59
(exc. VAT)
€96.67
(inc. VAT)
Pair(s) | Per Pair |
1 + | €78.59 |
- RS Stock No.:
- 181-2305
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Offers superior dexterity to other gloves in its class
Excellent puncture resistance to needles and fine metal, glass and wire
Glove can be machine washed
Use For:
Recycling
Waste Management
Glass and Metal Handling
General Workwear
Cleaning and Janitorial work
Excellent puncture resistance to needles and fine metal, glass and wire
Glove can be machine washed
Use For:
Recycling
Waste Management
Glass and Metal Handling
General Workwear
Cleaning and Janitorial work
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Puncture Resistant |
Glove Material | TurtleSkin |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | 5 |
EN388 Tear | 4 |
EN388 Puncture | 4 |