Ansell AlphaTec Green Nitrile Abrasion Resistant, Chemical Resistant, Puncture Resistant Work Gloves, Size 8, Nitrile
- RS Stock No.:
- 232-9559
- Mfr. Part No.:
- 37655080
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-9559
- Mfr. Part No.:
- 37655080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8 | |
| Primary Glove Application | Abrasion Resistant, Chemical Resistant, Puncture Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 0 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 4101X | |
| EN374 Chemical | Yes | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Range | AlphaTec | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8 | ||
Primary Glove Application Abrasion Resistant, Chemical Resistant, Puncture Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 0 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 4101X | ||
EN374 Chemical Yes | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Range AlphaTec | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell AlphaTec Solvex high-comfort, chemical resistant glove for a wide range of applications, covering to the top of the elbow. No inner cotton flocking, reducing risk of lint contamination and making it ideal for production areas sensitive to the introduction of external impurities.
Sand patch finish giving the glove a smooth surface that decreases indirect costs, thanks to fewer rejects of fragile parts
Fully reusable, with an unequalled abrasion resistance
Provides superb comfort for the wearer
High levels of flexibility, comfort a
Fully reusable, with an unequalled abrasion resistance
Provides superb comfort for the wearer
High levels of flexibility, comfort a
Related links
- Unigloves 612 Blue Nitrile Abrasion Resistant Size 11
- Unigloves 612 Blue Nitrile Abrasion Resistant Size 10
- Pro Fit Blue Nitrile Abrasion Resistant Size 8
- Ansell AlphaTec Green Nylon Chemical Resistant Size 9, Nitrile Coating
- Pro Fit Blue Nitrile Abrasion Resistant Size 9
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Pro Fit Blue Nitrile Abrasion Resistant Size 10
- Ansell AlphaTec Green Nylon Work Gloves Nitrile Coating
