Tilsatec 49-6220 Black, Yellow Yarn Work Gloves, Size 8, Composite Coating
- RS Stock No.:
- 269-4156
- Mfr. Part No.:
- 49-6220-08
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€86.96
(exc. VAT)
€106.96
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €86.96 |
*price indicative
- RS Stock No.:
- 269-4156
- Mfr. Part No.:
- 49-6220-08
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Yarn | |
| Colour | Black, Yellow | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Composite | |
| Series | 49-6220 | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Safety Standard | ANSI, EN 388:2016 | |
| Number of Gloves | 1 | |
| Standards/Approvals | ANSI 105: 2016, ASTM F2878-19, EN388: 2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Yarn | ||
Colour Black, Yellow | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Composite | ||
Series 49-6220 | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Safety Standard ANSI, EN 388:2016 | ||
Number of Gloves 1 | ||
Standards/Approvals ANSI 105: 2016, ASTM F2878-19, EN388: 2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tilsatec Mechanics Gloves with Rhinoguard has highly engineered textile composite designed to provide the highest levels of protection against a wide range of puncture hazards. Constructed from an innovative combination of advanced fibres and modified fabric structure. The unique coating technology to deliver high levels of protection against both large and small puncture threats.
Yarn cut resistant technology
EN388 2016 level 4 puncture resistance
Leather reinforcement for high action areas
Rubber pull tab for quick donning and doffing
Neoprene expandable wrist for safety and comfort
Related links
- Tilsatec 49-6220 Black Size 11, Composite Coating
- Tilsatec 49-6220 Black Size 10, Composite Coating
- Tilsatec 49-6220 Black Size 9, Composite Coating
- Tilsatec EnVision Coating: Black Size 8, Microfoam Coating
- Tilsatec EnVision Blue Yarn Work Gloves Microfoam Coating
- Tilsatec 53-7112 Grey Yarn Work Gloves Nitrile Coating
- Tilsatec 53-4111 Grey Yarn Work Gloves Polyurethane Coating
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
