Ansell AlphaTec 62-401 Blue Cotton Work Gloves, Size 8, Latex Coating

Subtotal (1 pair of 1 unit)*

€10.22

(exc. VAT)

€12.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€10.22

*price indicative

RS Stock No.:
248-6286
Mfr. Part No.:
62401080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Material

Cotton

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

Number of Gloves

2

Resistance Features

Liquid Proof, Thermal Insulation

Safety Standard

ANSI/ISEA 105-2024

Series

AlphaTec 62-401

Coating

Latex

Standards/Approvals

EN 374:2003, EN 388:2003, EN 407:2004

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell Gloves - 62401070


This is a thermal glove designed for use in heavy-duty applications, offering effective protection against temperature extremes. Made with a cotton liner and coated with latex, these gloves provide both comfort and durability for users in automation, electronics, and mechanical industries. With certifications for abrasion, tear, and chemical resistance, they ensure compliance and safety during various tasks.

Features & Benefits


• 100% cotton liner delivers superior comfort and insulation

• Latex coating for reliable grip in wet and dry conditions

• Ergonomically designed for optimal fit and flexibility

• EN388 certified for abrasion and tear resistance

• Suitable for use in cold weather conditions

Applications


• Often employed in automotive aftermarket services

• Suitable for food processing and handling

• Can be used for glass manufacturing operations

• Applicable in machinery and equipment handling tasks

• Frequently utilised in construction and repair industries

What type of protection do these gloves offer in extreme temperatures?


The gloves provide efficient thermal insulation, keeping hands comfortable in both hot and cold environments, making them suitable for diverse weather conditions encountered during work.

How do these gloves ensure a secure grip?


The natural rubber latex coating features a wrinkled finish, enhancing grip performance, which helps users handle items safely in various work scenarios, whether they are wet or dry.

What maintenance is recommended for these gloves to ensure longevity?


To maintain the gloves, it is advisable to wash them in warm, soapy water after use and allow them to air dry completely. Avoid exposing them to harsh chemicals that may degrade the materials.

Can the gloves be used for food handling?


Yes, the gloves comply with relevant food safety requirements, making them an excellent choice for tasks involving food processing and handling, ensuring both safety and hygiene.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy