Ansell Edge Grey Nylon Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 181-3321
- Mfr. Part No.:
- 48705090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
In Stock
- 387 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.50 |
*price indicative
- RS Stock No.:
- 181-3321
- Mfr. Part No.:
- 48705090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN ISO 21420:2020 | |
| Coating | Polyurethane | |
| Series | Edge | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN ISO 21420:2020 | ||
Coating Polyurethane | ||
Series Edge | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- CN
Ansell Edge Series Work Gloves, Size 9, Grey - 48705090
This work glove provides hand protection for medium-duty industrial tasks where cut and abrasion resistance are required. Constructed from a seamless nylon liner with a knitted wrist and a polyurethane Palm coating, it delivers a close fit and high dexterity for handling Sharp or irregular items in dry or slightly oily conditions. The product meets CE marking and conforms to EN ISO 21420:2020 for general glove design.
Features and Benefits:
• EN388 4 abrasion rating provides extended wear life
• EN388 4 tear performance reduces material failure
• EN388 blade cut protection limits laceration risk
• Polyurethane-coated Palm offers improved grip in dry conditions
• Nylon lining with knitted wrist ensures a close fit
• EN388 4 tear performance reduces material failure
• EN388 blade cut protection limits laceration risk
• Polyurethane-coated Palm offers improved grip in dry conditions
• Nylon lining with knitted wrist ensures a close fit
Applications
• Suitable for handling Sharp metal components in fabrication
• Ideal for assembly line work in aeronautics
• Used for plastic injection mould handling tasks
• Can be used by mechanics for general maintenance
• Ideal for assembly line work in aeronautics
• Used for plastic injection mould handling tasks
• Can be used by mechanics for general maintenance
What levels of cut and abrasion protection are provided?
The glove carries EN388 ratings showing 4 for abrasion, 3 for puncture and 4 for tear, Plus blade cut protection.
How does the coating affect use in oily environments?
The polyurethane Palm gives enhanced resistance to light oil exposure and maintains grip in slightly oily conditions.
What materials compose the glove liner and cuff?
The construction uses a seamless nylon liner combined with a knitted wrist to provide dexterity and a close fit.
How are these supplied and sized?
They are supplied as a pack of 2 and are available in Size 9.
Which standards cover its general safety design?
The gloves conform to CE marking and to EN ISO 21420:2020 for glove safety design.
Related links
- Ansell Edge Grey Nylon Work Gloves Polyurethane Coating
- Ansell Edge Grey Nylon Work Gloves Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 9, Polyurethane Coating
- Ansell EDGE 48-705 Grey Nylon Work Gloves Polyurethane Coating
- Ansell EDGE 48-705 Grey Nylon Work Gloves Polyurethane Coating
- Ansell EDGE 48-705 Grey Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 48-102 Grey Nylon Size 9, Polyurethane Coating
- Skytec Grey Nylon Work Gloves Polyurethane Coating
