Ansell Edge Grey Nylon Work Gloves, Size 8, Polyurethane Coating

Subtotal (1 pair)*

€6.50

(exc. VAT)

€8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.50

*price indicative

RS Stock No.:
181-3320
Mfr. Part No.:
48705080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Material

Nylon

Lining Material

Nylon

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

Number of Gloves

2

Series

Edge

Safety Standard

EN ISO 21420:2020

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Cut Resistant

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
CN

Ansell Edge Series Work Gloves, Grey, Nylon Liner - 48705080


This work glove provides close-fitting hand protection for industrial tasks where cut and abrasion resistance is required. Constructed with a seamless nylon liner and knitted wrist, they are intended for medium-duty environments such as metal fabrication and assembly where dexterity and grip are important. The Palm uses a polyurethane coating to improve handling in dry and slightly oily conditions while the product holds CE approval and complies with EN ISO 21420:2020.

Features and Benefits:


• EN388 4 abrasion rating delivers extended wear life
• EN388 4 tear and 3 puncture reduce material failure risk
• Polyurethane-coated Palm improves grip and oil resistance
• Seamless nylon liner offers tactile sensitivity and fit
• Knit wrist secures glove and limits debris ingress

Applications


• Suitable for handling Sharp or irregular metal pieces
• Ideal for assembly-line tasks in aeronautics
• Used for plastic injection and moulding operations
• Can be used in automotive component assembly
• Suitable for general metal fabrication and finishing

What sizing and packaging options are available?


The supplied pair is size 8 and is sold as a set of two gloves per package.

Which materials make up the liner and coating?


The liner combines nylon with high-performance fibres and the Palm is coated with polyurethane for protection.

How does the glove perform in oily environments?


The polyurethane coating gives enhanced resistance to light oil exposure and maintains grip in dry conditions.

Which safety standards does it meet?


It conforms to EN ISO 21420:2020 and carries CE approval.

What industries are these gloves suited to?


They are intended for sectors requiring cut and abrasion protection such as automotive and metalwork.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy