Ansell EDGE 48-705 Grey Nylon Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 281-8797
- Mfr. Part No.:
- 48705060
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€7.59
(exc. VAT)
€9.34
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.59 |
*price indicative
- RS Stock No.:
- 281-8797
- Mfr. Part No.:
- 48705060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Series | EDGE 48-705 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, EN | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388 Abrasion, EN 388 Puncture, EN 388 Tear | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Series EDGE 48-705 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI/ISEA 105-2024, EN | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388 Abrasion, EN 388 Puncture, EN 388 Tear | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 48705100
This range of work gloves offers essential protection against abrasions and cuts, making them a reliable choice for various manual tasks. Designed with a seamless liner and knitted wrist, these gloves ensure comfort during extended wear while allowing dexterity in handling intricate components.
Features & Benefits
• High dexterity enables effective handling in cut-resistant tasks
• Abrasion-resistant work gloves reduce wear and extend lifespan
• Polyurethane-coated gloves enhance grip in oily conditions
• EN388 safety gloves provide reliable defence against hazards
• Lightweight nylon work gloves ensure comfort and flexibility
• Two levels of cut performance reduce potential injury risks
Applications
• Suitable for the automotive industry during assembly tasks
• Often employed in machinery maintenance and operation
• Can be used for assembling metal parts efficiently
• Applicable in plastics moulding and injection processes
• Frequently utilised in environments with sharp or irregular components
What are the advantages of using polyurethane-coated gloves in industrial settings?
Polyurethane-coated gloves offer excellent oil resistance, which is crucial in environments where users may encounter greasy surfaces. They also provide a firm grip, ensuring users can handle tools and materials safely and efficiently, especially in dry or minimally oily conditions.
How do these gloves comply with safety standards in the workplace?
These gloves adhere to the EN388 standards, ensuring they meet robust performance criteria for cut and abrasion resistance. This compliance is essential for maintaining safety protocols in various industries, providing users with assurance during manual tasks.
What care instructions can help extend the life of these gloves?
To prolong the lifespan of these gloves, it is advisable to wash them gently with mild soap and cold water after use, allowing them to air dry away from direct sunlight. This practice reduces wear while maintaining the material integrity of the gloves for continued protection.
Related links
- Ansell EDGE 48-705 Grey Nylon Work Gloves Polyurethane Coating
- Ansell EDGE 48-705 Grey Nylon Work Gloves Polyurethane Coating
- Ansell EDGE 48-705 Black Fibreglass Polyester Size 5, Polyurethane Coating
- Ansell 48-705 Grey Nylon Work Gloves Polyurethane Coating
- Ansell Edge 48-140 Grey Polyester Work Gloves Polyurethane Coating
- Ansell EDGE 48-126 Black Polyester Work Gloves Polyurethane Coating
- Ansell Edge 48-125 White Polyester Size 6, Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester (Liner) Size 6, Polyurethane Coating
