Mapa TITAN 850 LEGENDS Black, Red Nitrile Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 314-939
- Mfr. Part No.:
- 34850051
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€10.70
(exc. VAT)
€13.16
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.70 |
*price indicative
- RS Stock No.:
- 314-939
- Mfr. Part No.:
- 34850051
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 11 | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Durability, Grip, Impact Protection, Skin Protection | |
| Number of Gloves | 24 | |
| Series | TITAN 850 LEGENDS | |
| Standards/Approvals | UE type certificate or CE type examination certificate:0075/014/162/12/18/2899 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 11 | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Durability, Grip, Impact Protection, Skin Protection | ||
Number of Gloves 24 | ||
Series TITAN 850 LEGENDS | ||
Standards/Approvals UE type certificate or CE type examination certificate:0075/014/162/12/18/2899 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Titan 850 Gloves are equipped with grip and Proof coating which ensures an excellent grip in very oily environment. It also reduces muscle strain and boosts productivity. These gloves meet a range of safety standards, including EN388 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.
Grip overtime thanks to our specific technology
Reduces muscle strain and boosts productivity
Shock protection
Related links
- Mapa TITAN 850 Red Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 850 Red Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 850 Orange Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 850 Orange Nitrile Work Gloves Nitrile Coating
- Polyco Healthline 911 Black Size 11, Nitrile Micro-Foam Coating
- Milwaukee Red Nitrile Gloves Nitrile Coating
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Milwaukee CUT C Black Size 11 Nitrile Coating
