Mapa TITAN 850 Red Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 184-5893
- Mfr. Part No.:
- 850
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€12.76
(exc. VAT)
€15.69
(inc. VAT)
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.76 |
*price indicative
- RS Stock No.:
- 184-5893
- Mfr. Part No.:
- 850
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Series | TITAN 850 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Series TITAN 850 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Shock protection : specific areas are reinforced to bring cushionning protection and comfort where you need it (Upper thumb, Knuckle, Base fingers & Palm)
Durability in use : Long lasting coating, gloves stay clean due to their liquid resistance, suppleness guaranteed even after drying
Grip overtime thanks to our specific technology
Grease & Oilproof for better skin protection thanks to our specific technology
Applications
Industrial maintenance
Maintenance
Installation of industrial equipments
Assembling of heavy parts
Maintenance
Manufacturing
Assembling of heavy parts
Handling of thick metal sheets
Handling oily mechanical parts
Machine tool manufacturing
Machining of heavy parts
Mechanical maintenance
Metal working
Industrial equipment / Metal transformation
Assembling of heavy parts
Handling heavy metal sheets
Handling oily mechanical parts
Machine tool manufacturing
Mechanical maintenance
Metal working
Machining of heavy parts
Mining / Utilities / Transportation
Maintenance
Transport, logistics
Goods handling on loading bays, docks, warehousing etc.
Operating handling equipment
Order preparation
Related links
- Mapa TITAN 850 Red Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 850 LEGENDS Black Size 11, Nitrile Coating
- Mapa TITAN 850 Orange Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 850 Orange Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 388 Blue Nitrile Work Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
