uvex phynomic XG Black Elastane Work Gloves, Size 8, Aqua Polymer Foam Coating
- RS Stock No.:
- 195-1576
- Mfr. Part No.:
- 6007008
- Manufacturer:
- uvex
Subtotal (1 pair)*
€6.17
(exc. VAT)
€7.59
(inc. VAT)
In Stock
- 159 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.17 |
*price indicative
- RS Stock No.:
- 195-1576
- Mfr. Part No.:
- 6007008
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388:2016 | |
| Series | phynomic XG | |
| Coating | Aqua Polymer Foam | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388:2016 | ||
Series phynomic XG | ||
Coating Aqua Polymer Foam | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Uvex phynomic XG//60070 Series Work Gloves, EN388:2016 Abrasion 4, Tear 2 - 6007008
This work glove is designed for general-purpose hand protection in tasks requiring tactile control and mechanical hazard resistance. It combines a flexible elastane Shell with a nitrile foam coating to balance grip and dexterity, suitable for environments where abrasion and cutting risks are present and a single glove is required for assessment or sample use.
Features and Benefits:
• EN388:2016 Abrasion 4 provides extended wear life
• Tear 2 rating reduces material failure during handling
• Puncture 1 resistance offers Basic protection against Sharp objects
• Nitrile foam coating enhances grip while preserving touch sensitivity
• Lightweight elastane construction enables comfortable finger movement
• Tear 2 rating reduces material failure during handling
• Puncture 1 resistance offers Basic protection against Sharp objects
• Nitrile foam coating enhances grip while preserving touch sensitivity
• Lightweight elastane construction enables comfortable finger movement
Applications
• Ideal for industrial assembly tasks requiring fine manipulation
• Suitable for inspection work with light mechanical hazards
• Used for handling components needing good grip performance
• Appropriate for general workshop duties with abrasion exposure
• Suitable for inspection work with light mechanical hazards
• Used for handling components needing good grip performance
• Appropriate for general workshop duties with abrasion exposure
What size option is supplied?
A single pair is provided in size 8.
Which materials form the gloves construction?
The Shell is elastane and the contact surface uses a nitrile foam coating.
Does this glove offer blade cut resistance?
The design includes blade protection as indicated by the EN388 blade attribute.
Is it rated for cold weather protection?
It does not carry cold-protection certification under EN511.
Related links
- uvex uvex phynomic XG//60070 Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex Phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex Uvex phynomic Black Elastane Size 12, Aqua Polymer Foam Coating
- uvex Uvex phynomic Grey Polyamide Size 7, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Polyamide Size 9, Aqua Polymer Foam Coating
