Unigloves 275D Black, Red Nylon, Elastane Work Gloves, Size 7, Latex Foam Coating
- RS Stock No.:
- 264-6791
- Mfr. Part No.:
- 275D-07
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€36.58
(exc. VAT)
€44.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.58 | €3.658 |
*price indicative
- RS Stock No.:
- 264-6791
- Mfr. Part No.:
- 275D-07
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon, Elastane | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Coating | Latex Foam | |
| Series | 275D | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon, Elastane | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN | ||
Resistance Features Extra Grip, Good Dexterity | ||
Coating Latex Foam | ||
Series 275D | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves offer close fitting comfortable type gloves that allows the hand to breath. Nylon and spandex mix gives greater fit and flex enhancing wearer comfort and reducing hand fatigue whilst maintaining a high level of dexterity. The foam sponge latex coating is extremely light and strong. Breathable for prolonged use and provides excellent dry and damp grip.
Offering durability and protection
Light weight seamless liner
Seamless nylon and Spandex liner
Soft foam latex coating
Ideal for dry and damp environments
Related links
- Unigloves 275D Black Spandex Work Gloves Latex Foam Coating
- Unigloves 275D Black Spandex Work Gloves Latex Foam Coating
- Unigloves 275D Black Spandex Work Gloves Latex Foam Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 7, Nitrile Coating
- Unigloves Nitrex 244F Black Nylon Tungsten Work Gloves Nitrile Foam Coating
- Showa 346 Grey HPPE Size 7, Latex Foam Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- Tegera TEGERA Black Size 7, Latex Foam Coating
