uvex phynomic XG Black Elastane Work Gloves, Size 12, Aqua Polymer Foam Coating
- RS Stock No.:
- 195-1580
- Mfr. Part No.:
- 6007012
- Manufacturer:
- uvex
Subtotal (1 pair)*
€6.17
(exc. VAT)
€7.59
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.17 |
*price indicative
- RS Stock No.:
- 195-1580
- Mfr. Part No.:
- 6007012
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Material | Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388, EN 388:2016 | |
| Number of Gloves | 1 | |
| Coating | Aqua Polymer Foam | |
| Mechanical Hazards EN 388 | Yes | |
| Series | phynomic XG | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 12 | ||
Product Type Work Gloves | ||
Material Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388, EN 388:2016 | ||
Number of Gloves 1 | ||
Coating Aqua Polymer Foam | ||
Mechanical Hazards EN 388 Yes | ||
Series phynomic XG | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Uvex phynomic XG Series Work Gloves, Black, Elastane - 6007012
This work glove provides general-purpose hand protection for tasks involving mechanical hazards. Designed with a nitrile foam coating and a flexible elastane shell, they offer a balance of dexterity and surface grip for precision handling in workshop and industrial settings. The glove is supplied as a single item and is intended for users requiring tactile sensitivity alongside protective features.
Features and Benefits:
• EN 388:2016 abrasion level 4 offers extended wear resistance
• EN 388 tear level 2 reduces material failure during handling
• EN 388 blade cut protection enhances safety against Sharp edges
• Puncture resistance level 1 lowers penetration risk from light points
• Nitrile foam coating improves grip on oily or dry surfaces
• EN 388 tear level 2 reduces material failure during handling
• EN 388 blade cut protection enhances safety against Sharp edges
• Puncture resistance level 1 lowers penetration risk from light points
• Nitrile foam coating improves grip on oily or dry surfaces
Applications
• Suitable for light assembly and component handling
• Ideal for automotive maintenance and mechanic tasks
• Used for inspection and precision fitment operations
• Can be used in general workshop and maintenance duties
• Ideal for automotive maintenance and mechanic tasks
• Used for inspection and precision fitment operations
• Can be used in general workshop and maintenance duties
What size option is available?
It is offered in size 12 to suit larger hand dimensions.
Which safety standards does it meet?
It conforms to EN 388 and the EN 388:2016 mechanical hazards standard.
What is the glove coating and how does it affect grip?
The surface uses a nitrile foam coating that increases textured grip performance.
How does the construction support tactile work?
The elastane body provides stretch and a close fit for improved finger sensitivity.
Related links
- uvex uvex phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex Phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG//60070 Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG//60070 Black Elastane Work Gloves Nitrile Foam Coating
- uvex phynomic F XG Black High Performance Polyethylene Polyamide Size 8, Aqua Polymer
- uvex phynomic B XG Black Sky Blue High Performance Polyethylene Polyamide
- uvex Uvex phynomic Black Elastane Size 12, Aqua Polymer Foam Coating
