Showa S-TEX 377SC Black, Blue Nylon Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 201-2406
- Mfr. Part No.:
- SHOS377C
- Manufacturer:
- Showa
Subtotal (1 pair)*
€23.55
(exc. VAT)
€28.97
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €23.55 |
*price indicative
- RS Stock No.:
- 201-2406
- Mfr. Part No.:
- SHOS377C
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Number of Gloves | 1 | |
| Series | S-TEX 377SC | |
| Coating | Nitrile | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Number of Gloves 1 | ||
Series S-TEX 377SC | ||
Coating Nitrile | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa cut protection and gauntly safety cuff gloves, are double-dipped, fully coated nitrile with extra nitrile foam coating on palm over Hagan coil liner (stainless steel/polyester), and PVC/polyester safety cuff. It provides protection over the wrist as well as easy donning and doffing.
Seamless knitting gives no irritation
Liquid-proof to end of coated area
Optimal grip performance in wet & oily conditions
Strong, sturdy cuff extends protection to over this wrist
Related links
- Showa S-TEX 377SC Blue Nylon Work Gloves Nitrile Coating
- Showa S-TEX 377SC Blue Nylon Work Gloves Nitrile Coating
- Showa S-TEX 376 Grey Polyester Size 8, Nitrile Coating
- Showa S-TEX 581 Black Kevlar Work Gloves Nitrile Foam Coating
- Showa S-Tex 376 SC Black Size XL Polyester, Polyvinyl Chloride Coating
- Showa S-TEX 377 Black Size S, Nitrile Foam Coating
- Showa S-TEX 377 Black Size M, Nitrile Foam Coating
- Showa S-TEX 376 Black Size S, Nitrile Foam Coating
