Skytec Grey, Black Nitrile Foam Work Gloves, Size 8, Foam Coating
- RS Stock No.:
- 201-3555
- Mfr. Part No.:
- SKY103
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€22.16
(exc. VAT)
€27.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €22.16 |
*price indicative
- RS Stock No.:
- 201-3555
- Mfr. Part No.:
- SKY103
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Foam | |
| Colour | Grey, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Foam | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Foam | ||
Colour Grey, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Foam | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec SAPPHIRE XTREME 8/M is a flexible glove with level E cut resistance. It is a lightweight glove with high cut resistance. It's special micro form coating provides excellent dry, wet and oily grip.
Flexible with a high level of dexterity
Resistant to contact heat up to 100°C
Soft and durable for long lasting comfort
Related links
- Skytec Black Size 10, Foam Coating
- Skytec Black Size 9, Foam Coating
- Tegera OIL GRIP 8851 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Skytec BMG784 Black Size 8, Nitrile Foam Coating
- Tegera 874 Black Spandex Work Gloves Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 8, Nitrile Foam Coating
- Skytec Eco Bronze Black Size 8, Nitrile Foam Coating
- Tegera TEGERA Grey Blue Nylon Spandex Work Gloves Nitrile Foam Coating
