Skytec Black, Grey Nitrile Foam Work Gloves, Size 9
- RS Stock No.:
- 201-3562
- Mfr. Part No.:
- SKY0013
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€19.31
(exc. VAT)
€23.75
(inc. VAT)
In Stock
- 394 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.31 |
*price indicative
- RS Stock No.:
- 201-3562
- Mfr. Part No.:
- SKY0013
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Foam | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Foam | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec RADIUS EW151 9/L is a cut resistant, Thermal, water repellent fully coated latex glove. It is a fully coated glove combining Thermal properties and cut resistance with an open cuff for easy donning and doffing.
Water repellent for working in wet environments
Flexible and robust glove
No irritation by seams in contact with the skin
