Mapa KryTech 837 Black, Grey Nitrile Foam Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 440-358
- Mfr. Part No.:
- 34837019
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
- 39 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.60 |
*price indicative
- RS Stock No.:
- 440-358
- Mfr. Part No.:
- 34837019
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | High Density Polyethylene | |
| Material | Nitrile Foam | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Safety Standard | EN 388, EN 407, ISO 13997, ISO 21420 | |
| Series | KryTech 837 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 24 | |
| Standards/Approvals | This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH) | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material High Density Polyethylene | ||
Material Nitrile Foam | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Safety Standard EN 388, EN 407, ISO 13997, ISO 21420 | ||
Series KryTech 837 | ||
Coating Nitrile Foam | ||
Number of Gloves 24 | ||
Standards/Approvals This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KryTech 837 Black Size 11, Nitrile Foam Coating
- Mapa KryTech 837 Black Size 10, Nitrile Foam Coating
- Mapa KryTech 837 Black Size 8, Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa KRYTECH 838 Black Size 7, Nitrile Foam Coating
- Mapa KRYTECH 840 Black Size 7, Nitrile Foam Coating
- Mapa KRYTECH 645 Black Size 9
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
