Skytec Black, Blue Work Gloves, Size 10
- RS Stock No.:
- 201-3570
- Mfr. Part No.:
- SKG00002D
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€5.90
(exc. VAT)
€7.26
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.90 |
*price indicative
- RS Stock No.:
- 201-3570
- Mfr. Part No.:
- SKG00002D
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Colour | Black, Blue | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 10 | ||
Colour Black, Blue | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec OREGON 10/XL is an ultra lightweight knuckle coated glove with great oil grip. It offers outstanding tactility and grip in wet and oily conditions.
Nitrile sandy finish on palm offering excellent grip
Supple and soft 18 gauge nylon liner
Seamless knit prevents irritation
Related links
- Skytec Black Size 9
- Skytec SKYTEC OREGON Black Nylon Work Gloves, Size 8
- Skytec Black Size 10, Foam Coating
- Skytec Black Size 8, Foam Coating
- Skytec Black Size 9, Foam Coating
- Tilsatec Coating: Black Size 10, Microfoam Coating
- Hexarmor Black Size 10, Nitrile Coating
- Delta Plus VENICUTD10 Black Size 10, Polyurethane Coating
