RS Better World
Skytec Black, Green Work Gloves, Size 10
- RS Stock No.:
- 201-3580
- Mfr. Part No.:
- SKG00015E
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€11.92
(exc. VAT)
€14.66
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 201-3580
- Mfr. Part No.:
- SKG00015E
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| Better World Product | Yes | |
| Better World Verification | Recycled Claim Standard 100 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 10 | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
Better World Product Yes | ||
Better World Verification Recycled Claim Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec TRC705 10/XL is a lightweight PU coated glove with steel fibre. It allows protection in most risky applications. PU coating protects The hand from abrasion and grease, delivering effective long lasting grip.
High cut resistance
Seamless knit prevents irritation
Easy movement and continuous wear
Related links
- Skytec Black Size 9
- Skytec Black Size 10
- Skytec Black Size 8
- Skytec Black Size 6, Nitrile Foam Coating
- Skytec Black Size 11, Nitrile Foam Coating
- Skytec Black, Green Fibreglass Para-Aramid Work Gloves
- Skytec BMG784 Black Metal Fibre Size 10, Nitrile Foam Coating
- Skytec TRC750 Black Nylon Size S, Latex Coating
