Skytec Black, Blue Work Gloves, Size 9
- RS Stock No.:
- 201-3568
- Mfr. Part No.:
- SKG00002D
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€5.90
(exc. VAT)
€7.26
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.90 |
*price indicative
- RS Stock No.:
- 201-3568
- Mfr. Part No.:
- SKG00002D
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Colour | Black, Blue | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 9 | ||
Colour Black, Blue | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec OREGON 9/L is an ultra lightweight knuckle coated glove with great oil grip. It offers outstanding tactility and grip in wet and oily conditions.
Nitrile sandy finish on palm offering excellent grip
Supple and soft 18 gauge nylon liner
Seamless knit prevents irritation
Related links
- Skytec Black Size 10
- Skytec Black Size 9, Foam Coating
- Skytec SKYTEC OREGON Black Nylon Work Gloves, Size 8
- Skytec Eco Chrome Black Size 9, Nitrile Foam Coating
- MTS IceGrip Black PVC Work Gloves, Size 9
- Hexarmor Black Size 9, Nitrile Coating
- Tegera 13 Black White Cotton Size 9
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 9
